- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1413227
Phoenix Contact
1413227
Partition plate - length: 42.5 mm - width: 2.5 mm - height: 30.5 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Partition plate - length: 42.5 mm - width: 2.5 mm - height: 30.5 mm - color: gray
Search Keywords: 1413227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Partition Plate
-
Dimension:42.5 x 2.5 x 41 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1413227 RoHS compliant?
Yes, 1413227 is RoHS compliant.
What is the lead time for 1413227?
The standard lead time for 1413227 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
10/20/26