- Home ›
- All Products›
- 1413164
Phoenix Contact
1413164
Patch cable - degree of protection: IP20 - cable length: 10 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1413164 |
| Alias/AKA: | NBC-R4AC110-0-94GR4AC1-BU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544421000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |