- Home ›
- All Products›
- 1413162
Phoenix Contact
1413162
Patch cable - degree of protection: IP20 - cable length: 3 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Patch cable - degree of protection: IP20 - cable length: 3 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: 1413162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413162
-
Alias/AKA:NBC-R4AC1/3-0-94G/R4AC1-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1413162 RoHS compliant?
Yes, 1413162 is RoHS compliant.
What is the lead time for 1413162?
The standard lead time for 1413162 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
12/4/26