Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1413159

Patch cable - degree of protection: IP20 - cable length: 0.5 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Patch cable - degree of protection: IP20 - cable length: 0.5 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: 1413159
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1413159
Alias/AKA: NBC-R4AC1/0-5-94G/R4AC1-BU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544421000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1413159 RoHS compliant?
Yes, 1413159 is RoHS compliant.
What is the lead time for 1413159?
The standard lead time for 1413159 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$20.42
5 +
$19.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!