- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 1413158
Phoenix Contact
1413158
Patch cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RAL 5021 - cable length: 0.3 m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413158
-
Alias/AKA:NBC-R4AC1/0-3-94G/R4AC1-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
1