Available Replacements
Phoenix Contact
1413117
Mini ground terminal block - When aligned with a feed-through terminal block of the same shape - a partition plate must be use ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Mini ground terminal block - When aligned with a feed-through terminal block of the same shape - a partition plate must be used for insulation voltages > 250 V - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 15
Search Keywords: 1413117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 1413117 discontinued?
Yes, 1413117 from Phoenix Contact is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1413117?
The recommended replacement for 1413117 is 3248032 from Phoenix Contact, available from OnlineComponents.com.
Is 1413117 RoHS compliant?
Yes, 1413117 is RoHS compliant.
What is the lead time for 1413117?
The standard lead time for 1413117 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.