Available Replacements
Possible Replacement
3249016 3249016 Phoenix Contact D-MUTTB 2 5
3249016

Phoenix Contact

In Stock: 90

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1413052

End cover - length: 62 mm - width: 5 mm - height: 40 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 62 mm - width: 5 mm - height: 40 mm - color: gray
Search Keywords: 1413052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1413052
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: End Cover
Dimension: 62 x 2.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1413052 discontinued?
Yes, 1413052 from Phoenix Contact is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1413052?
The recommended replacement for 1413052 is 3249016 from Phoenix Contact, available from OnlineComponents.com.
Is 1413052 RoHS compliant?
Yes, 1413052 is RoHS compliant.
What is the lead time for 1413052?
The standard lead time for 1413052 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
287   can ship 11/20/26
Minimum Order Quantity:
10
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.39
50 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!