Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1413036

Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 15
Search Keywords: 1413036
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1413036
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1413036 discontinued?
Yes, 1413036 from Phoenix Contact is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1413036?
The recommended replacement for 1413036 is 3248030 from Phoenix Contact, available from OnlineComponents.com.
Is 1413036 RoHS compliant?
Yes, 1413036 is RoHS compliant.
What is the lead time for 1413036?
The standard lead time for 1413036 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Ships today, if you order in
Minimum Order Quantity:
21
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$3.43
50 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!