Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1413023

End cover - length: 28 mm - width: 2.5 mm - height: 30.2 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
End cover - length: 28 mm - width: 2.5 mm - height: 30.2 mm - color: gray
Search Keywords: 1413023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1413023
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cover
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1413023 discontinued?
Yes, 1413023 from Phoenix Contact is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1413023?
The recommended replacement for 1413023 is 3248033 from Phoenix Contact, available from OnlineComponents.com.
Is 1413023 RoHS compliant?
Yes, 1413023 is RoHS compliant.
What is the lead time for 1413023?
The standard lead time for 1413023 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
Minimum Order Quantity:
67
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$1.3300
250
$1.1083
500
$1.0917
1,000
$1.0021
2,500
$0.9753
5,000
$0.9500
7,500
$0.9357
10,000 +
$0.9217
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!