- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1413019
Phoenix Contact
1413019
Patch cable, Ethernet CAT5 (1 Gbps), 8-position, PVC, gray, Cable length 3 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Patch cable, Ethernet CAT5 (1 Gbps), 8-position, PVC, gray, Cable length 3 m
Search Keywords: 1413019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413019
-
Alias/AKA:NBC-R4AC/3,0-UTP-GY/R4AC, NBC-R4AC/3-0-UTP-GY/R4AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1413019 RoHS compliant?
Yes, 1413019 is RoHS compliant.
What is the lead time for 1413019?
The standard lead time for 1413019 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks
can ship
1/22/27