Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1413010
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 15
Search Keywords: 1413010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1413010 discontinued?
Yes, 1413010 from Phoenix Contact is discontinued (end-of-life February 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1413010?
The recommended replacement for 1413010 is 3248030 from Phoenix Contact, available from OnlineComponents.com.
Is 1413010 RoHS compliant?
Yes, 1413010 is RoHS compliant.
What is the lead time for 1413010?
The standard lead time for 1413010 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.