- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1412856
Phoenix Contact
1412856
Box mounting bases B16 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - l ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Dimension:57 mm
-
Operating Temperature:-40 to 125 °C