- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1412830
Phoenix Contact
1412830
Box mounting bases B10 - for double locking latch - material: Die-cast aluminum - salt water resistant - protective cover mate ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Body Material:Die Cast Aluminum
-
Dimension:52mm mm