- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1412822
1412822
Phoenix Contact
Box mounting bases B6 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - la ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Box mounting bases B6 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 54.6 mm - cable gland: none - support sleeve: no - 2x M25 - Standard
Search Keywords: 1412822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
7/27/26
Tariffs may apply for U.S. shipments