- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1412788
Phoenix Contact
1412788
Sleeve housing B24 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straig ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412788
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Sleeve Housing
-
Dimension:44 x 60 mm
-
Operating Temperature:-40 to 125 °C