- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1412769
Phoenix Contact
1412769
Sleeve housing B24 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - strai ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412769
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:120 x 44 x 76 mm
-
Operating Temperature:-40 to 125 °C