- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1412743
1412743
Phoenix Contact
Coupling housings B24 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - st ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupling housings B24 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 77 mm - cable gland: none - support sleeve: no - 1x M40 - Standard
Search Keywords: 1412743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412743
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
2 Weeks
can ship
5/29/26