- ホーム ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1412732
1412732
Phoenix Contact
Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straig ...
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Sleeve housing B16 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60 mm - cable gland: none - support sleeve: no - 1x Pg21 - Standard
Search Keywords: 1412732
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:1412732
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Sleeve Housing
-
Dimension:44 x 60 mm
-
Operating Temperature:-40 to 125 °C
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
2
11 Weeks
出荷できます
8/18/26