- 홈 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1412646
1412646
Phoenix Contact
Coupling housings B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - st ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Coupling housings B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 79 mm - cable gland: none - support sleeve: no - 1x M32 - Standard
Search Keywords: 1412646
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:1412646
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Housing
-
Dimension:N/A
-
Operating Temperature:-40 to 125 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
29
배송 가능
14 Weeks
배송 가능
8. 24. 26