Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1412637

Sleeve housing B10 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - strai ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sleeve housing B10 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 57 mm - cable gland: none - support sleeve: no - 1x M20 - Standard
Search Keywords: 1412637
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1412637
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Sleeve Housing
Dimension: 73 x 44 x 57 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1412637 RoHS compliant?
Yes, 1412637 is RoHS compliant.
What is the lead time for 1412637?
The standard lead time for 1412637 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$21.13
5 +
$20.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!