Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1412625

The 1412625 is a B10 size sleeve housing constructed from salt water resistant die-cast aluminum, featuring a single lateral c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1412625 is a B10 size sleeve housing constructed from salt water resistant die-cast aluminum, featuring a single lateral cable outlet with a 1x M25 connection.
Search Keywords: 1412625
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1412625
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Sleeve Housing
  • Dimension:
    44 x 57 mm
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1412625 RoHS compliant?
Yes, 1412625 is RoHS compliant.
What is the lead time for 1412625?
The standard lead time for 1412625 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$15.12
5 +
$14.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!