- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1412580
1412580
Phoenix Contact
Coupling housings B10 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - st ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupling housings B10 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 73 mm - cable gland: none - support sleeve: no - 1x M32 - Standard
Search Keywords: 1412580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412580
-
Alias/AKA:HCSTAB10CHWD1TTM32ELCAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
11 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments