- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1412571
1412571
Phoenix Contact
Sleeve housing B6 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing B6 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 52 mm - cable gland: none - support sleeve: no - 1x M25 - Standard
Search Keywords: 1412571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:44 x 52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/15/26