Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1412557

The 1412557 is a B6 size coupling housing made from salt-water resistant die-cast aluminum with a single locking latch and a s ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1412557 is a B6 size coupling housing made from salt-water resistant die-cast aluminum with a single locking latch and a straight M32 cable outlet.
Search Keywords: 1412557
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1412557
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Housing
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1412557 RoHS compliant?
Yes, 1412557 is RoHS compliant.
What is the lead time for 1412557?
The standard lead time for 1412557 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.35
5 +
$21.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!