- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1411981
1411981
Phoenix Contact
Flush-type connector - Power - 4-position - Socket - straight - M12 - T power - PCB mounting - SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - Power - 4-position - Socket - straight - M12 - T power - PCB mounting - SMD
Search Keywords: 1411981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411981
-
Alias/AKA:SACC-CI-M12FST-4P-SMD-R32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$8.36
25
$6.97
50
$6.86
100
$6.57
300
$6.13
500
$6.04
1,000
$5.95
2,500 +
$5.82
Click for Quote
Log in
to unlock special pricing