- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1411886
1411886
Phoenix Contact
Box mounting bases B16 - For screw locking - material: Aluminum die-cast - cable outlets: 2 - lateral - height: 111 mm - cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Box mounting bases B16 - For screw locking - material: Aluminum die-cast - cable outlets: 2 - lateral - height: 111 mm - cable gland: none - support sleeve: no - 2x M40 - protective cover: no - Railway applications - for increased environmental and EMC requirements - Series HPR
Search Keywords: 1411886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411886
-
Alias/AKA:HCHPRB16SHFH2SSM40EMRBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Dimension:189 x 80 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26