- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1411884
1411884
Phoenix Contact
Sleeve housing B16 - with screw locking - material: Aluminum die-cast - cable outlets: 1 - lateral - height: 110.5 mm - cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing B16 - with screw locking - material: Aluminum die-cast - cable outlets: 1 - lateral - height: 110.5 mm - cable gland: none - support sleeve: no - 1x M40 - protective cover: no - Railway applications - for increased environmental and EMC requirements - Series HPR
Search Keywords: 1411884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411884
-
Alias/AKA:HCHPRB16HHWH1STM40EMBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:166.2 x 59.2 x 110.5 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26