- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1411695
1411695
Phoenix Contact
Cable; Cat5; 8 (1 Quad) conductor; 20 AWG; 26 AWG; PU; 328.1' (100.0m); Black; 30V | Phoenix Contact 1411695
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable; Cat5; 8 (1 Quad) conductor; 20 AWG; 26 AWG; PU; 328.1' (100.0m); Black; 30V | Phoenix Contact 1411695
Search Keywords: 1411695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$1,154.32
5 +
$1,096.60
Click for Quote
Log in
to unlock special pricing