- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1411647
1411647
Phoenix Contact
Power cable - 3-position - PVC - black - free cable end - on Socket straight M12 - S-coded - cable length: 10 m - for AC curre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 3-position - PVC - black - free cable end - on Socket straight M12 - S-coded - cable length: 10 m - for AC current up to 16 A/230 V
Search Keywords: 1411647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411647
-
Alias/AKA:SAC-3P-10-0-PVC/M12FSS-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments