- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1411639
1411639
Phoenix Contact
Power cable - 3-position - PVC - black - Plug straight M12 - S-coded - on free cable end - cable length: 10 m - for AC current ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 3-position - PVC - black - Plug straight M12 - S-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/230 V
Search Keywords: 1411639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411639
-
Alias/AKA:SAC-3P-M12MSS/10-0-PVC-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
89
can ship
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$69.04
5
$64.85
10
$61.15
25
$57.07
50
$56.22
100
$55.37
250 +
$53.51
Click for Quote
Log in
to unlock special pricing