Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1411585

Bus system flat-type plug - 4-position - Socket - M12 - D-coded - Rear mounting - M16 x 1.5 - Individual wires - cable length: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bus system flat-type plug - 4-position - Socket - M12 - D-coded - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 0.34 mm² - TPE litz wire
Search Keywords: 1411585
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1411585
Alias/AKA: SACCDSIM12FSD4PM16XL05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1411585 RoHS compliant?
Yes, 1411585 is RoHS compliant.
What is the lead time for 1411585?
The standard lead time for 1411585 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$16.88
5 +
$16.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!