- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1411580
1411580
Phoenix Contact
Flush-type connector - Universal - 5-position - Plug - M12 - B-coded - Front mounting - M16 x 1.5 - Individual wires - cable l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - Universal - 5-position - Plug - M12 - B-coded - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 0.34 mm² - TPE litz wire
Search Keywords: 1411580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411580
-
Alias/AKA:SACC-E-M12MSB-5P-M16XL/0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
6/29/26
Tariffs may apply for U.S. shipments