Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1411504

HEAVYCON ADVANCE - IP66 - B10 protective cover for panel mounting side - with screw locking - with retaining cord - diameter o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HEAVYCON ADVANCE - IP66 - B10 protective cover for panel mounting side - with screw locking - with retaining cord - diameter of retaining cord eyelet: 3 mm
Search Keywords: 1411504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1411504
  • Alias/AKA:
    HC-B-10-TMS-SD-IP66
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Protective Cover
  • Dimension:
    55 x 39.3 mm
  • Operating Temperature:
    -20 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1411504 RoHS compliant?
Yes, 1411504 is RoHS compliant.
What is the lead time for 1411504?
The standard lead time for 1411504 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
2000
Order Increment:
2000
5 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.99
2,000 +
$10.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!