- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1411494
1411494
Phoenix Contact
HEAVYCON ADVANCE - IP66 - B6 protective cover for panel mounting side - with screw locking - with retaining cord - diameter of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON ADVANCE - IP66 - B6 protective cover for panel mounting side - with screw locking - with retaining cord - diameter of retaining cord eyelet: 3 mm
Search Keywords: 1411494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411494
-
Alias/AKA:HC-B-6-TMS-SD-IP66
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Protective Cover
-
Dimension:55 x 39.3 mm
-
Operating Temperature:-20 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
7/7/26