- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411446
Phoenix Contact
1411446
EVO EMC cable gland with bayonet locking - B series - size M25 - cable diameter: 11 - 16 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1411446 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Gland |
| Color: | Silver |
| Body Material: | Aluminum Die Cast |
-
This product is discontinued, but still in stock.