- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1411416
1411416
Phoenix Contact
QUICKON T-distributor - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cable diameter of 9 mm ... 14 mm - with two Q ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON T-distributor - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cable diameter of 9 mm ... 14 mm - with two QUICKON nuts
Search Keywords: 1411416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411416
-
Alias/AKA:QPD-T-4PE6-0-2X9-14-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments