- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1411353
1411353
Phoenix Contact
EVO plastic adapter with bayonet locking - for EVO housing series D - for Pg16 screw connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EVO plastic adapter with bayonet locking - for EVO housing series D - for Pg16 screw connections.
Search Keywords: 1411353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411353
-
Alias/AKA:HC-D-TA-PG16-PLR-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing Screw Connection
-
Dimension:36 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments