- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1411352
Phoenix Contact
1411352
EVO plastic adapter with bayonet locking - for EVO housing series D - for M25 screw connections.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EVO plastic adapter with bayonet locking - for EVO housing series D - for M25 screw connections.
Search Keywords: 1411352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411352
-
Alias/AKA:HC-D-TA-M25-PLRBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing Screw Connection
-
Dimension:36 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1411352 RoHS compliant?
Yes, 1411352 is RoHS compliant.
What is the lead time for 1411352?
The standard lead time for 1411352 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
9/21/26