- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411351
Phoenix Contact
1411351
EVO plastic cable gland with bayonet locking - for housing series D - size M25 - cable diameter: 9 ... 17 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1411351 |
| Alias/AKA: | HC-D-G-M25-PLRBK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Gland |
| Body Material: | Polyamide |