- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411350
1411350
Phoenix Contact
EVO plastic cable gland with bayonet locking - for housing series D - size M20 - cable diameter: 7 - 13 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EVO plastic cable gland with bayonet locking - for housing series D - size M20 - cable diameter: 7 - 13 mm.
Search Keywords: 1411350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411350
-
Alias/AKA:HC-D-G-M20-PLRBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:N/A
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
115
can ship
Minimum Order Quantity:
4
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments