- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1411341
1411341
Phoenix Contact
Box mounting bases D15 - with single locking latch - material: PA - cable outlets: 2 - lateral - height: 52 mm - cable gland: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Box mounting bases D15 - with single locking latch - material: PA - cable outlets: 2 - lateral - height: 52 mm - cable gland: none - support sleeve: no - 2x M25 - Standard
Search Keywords: 1411341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411341
-
Alias/AKA:HCEVOD15SLWS2SSM25PLRBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Operating Temperature:-40 to 125 °C
-
Dimension:80 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/30/26