- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1411340
1411340
Phoenix Contact
Sleeve housing D15 - for single locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 65.5 mm - cable g ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sleeve housing D15 - for single locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 65.5 mm - cable gland: none - support sleeve: no - Standard
Search Keywords: 1411340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411340
-
Alias/AKA:HC-EVO-D15-HHFS-PL-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:65.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
26
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments