- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1411321
1411321
Phoenix Contact
HEAVYCON panel mounting base - B10 - with single locking latch - with plastic protective cover - with flat gasket - salt-water ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON panel mounting base - B10 - with single locking latch - with plastic protective cover - with flat gasket - salt-water-resistant aluminum - conductive profile gasket.
Search Keywords: 1411321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Panel Mounting Base
-
Dimension:93.5 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
220
can ship
11 Weeks
can ship
8/17/26
CUSTOMERS
ALSO BOUGHT