Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1411319

HEAVYCON B6 panel mounting base - with single locking latch - with plastic protective cover - with flat gasket - salt-water-re ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HEAVYCON B6 panel mounting base - with single locking latch - with plastic protective cover - with flat gasket - salt-water-resistant aluminum - conductive profile gasket.
Search Keywords: 1411319
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1411319
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: HEAVYCON Panel Mounting Base
Dimension: 80.5 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1411319?
The recommended replacement for 1411319 is 1771147 from Phoenix Contact, available from OnlineComponents.com.
Is 1411319 RoHS compliant?
Yes, 1411319 is RoHS compliant.
What is the lead time for 1411319?
The standard lead time for 1411319 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Manufacturer Stock:
364 can ship
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.69
5 +
$24.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!