- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411283
1411283
Phoenix Contact
Flat gasket - material: Nylon - for threads M20 - color: white
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat gasket - material: Nylon - for threads M20 - color: white
Search Keywords: 1411283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411283
-
Alias/AKA:A-SEW-20-P-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Gasket
-
Color:White
-
Body Material:Nylon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
200
$0.4039
600
$0.3427
2,600
$0.3099
5,000
$0.3016
7,600
$0.2971
10,000
$0.2926
15,000
$0.2882
25,000 +
$0.2839
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments