- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411196
1411196
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm - shielding: yes - connecting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm - shielding: yes - connecting thread: Pg9 - color: silver - with O-ring
Search Keywords: 1411196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411196
-
Alias/AKA:G-INSEC-PG9-S68N-NNES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$6.369
5
$5.790
10 +
$5.500
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments