- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411194
1411194
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 32 mm ... 42 mm - shielding: yes - connectin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 32 mm ... 42 mm - shielding: yes - connecting thread: M63 x 1.5 - color: silver - with O-ring
Search Keywords: 1411194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411194
-
Alias/AKA:G-INSEC-M63-L68N-NCRS-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments