Image is representational - see mfr. specs

Cable gland - cable gland material: Nickel-plated brass - external cable diameter 14 mm ... 21 mm - shielding: yes - connectin ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 14 mm ... 21 mm - shielding: yes - connecting thread: M32 x 1.5 - color: silver - with O-ring
Search Keywords: 1411191
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1411191
  • Alias/AKA:
    G-INSEC-M32-M68N-NCRS-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415210000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Manufacturer Stock:
175 can ship
Minimum Order Quantity:
2
5 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$17.51
10 +
$16.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!