- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 1411167
Phoenix Contact
1411167
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 19 mm ... 28 mm - shielding: no - connecting ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1411167 |
| Alias/AKA: | G-INS-M40-M68N-NNES-S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7415210000 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |