- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1411166
1411166
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 15 mm ... 21 mm - shielding: no - connecting ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: silver - with O-ring
Search Keywords: 1411166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
424
can ship
Minimum Order Quantity:
3
5 Weeks
can ship
6/19/26